
GMC21CG820F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG820F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG820F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG820F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG820F50NT |
Description | CAP0805 COG 82PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.88100 | $8.81 |
| 50 | $0.62660 | $31.33 |
| 100 | $0.54830 | $54.83 |
| 500 | $0.41756 | $208.78 |
| 1,000 | $0.37725 | $377.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31694 | $1,267.76 |
| 8,000 | $0.29457 | $2,356.56 |
| 12,000 | $0.28337 | $3,400.44 |
| 20,000 | $0.27096 | $5,419.20 |
| 28,000 | $0.26371 | $7,383.88 |
| 40,000 | $0.25674 | $10,269.60 |
| 48,000 | $0.25343 | $12,164.64 |
| 96,000 | $0.24230 | $23,260.80 |
| 100,000 | $0.24171 | $24,171.00 |

