
GMC21CG820F100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG820F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG820F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG820F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG820F100NT |
Description | CAP0805 COG 82PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.78000 | $2.78 |
10 | $1.66600 | $16.66 |
50 | $1.22540 | $61.27 |
100 | $1.08970 | $108.97 |
500 | $0.85954 | $429.77 |
1,000 | $0.78872 | $788.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.68246 | $2,729.84 |
8,000 | $0.64300 | $5,144.00 |
12,000 | $0.62325 | $7,479.00 |
20,000 | $0.60135 | $12,027.00 |
28,000 | $0.58856 | $16,479.68 |
40,000 | $0.57624 | $23,049.60 |
48,000 | $0.57041 | $27,379.68 |
96,000 | $0.55075 | $52,872.00 |
100,000 | $0.54971 | $54,971.00 |