
GMC21CG621J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG621J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG621J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG621J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG621J50NT |
Description | CAP0805 COG 620PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.92300 | $9.23 |
| 50 | $0.65520 | $32.76 |
| 100 | $0.57430 | $57.43 |
| 500 | $0.43868 | $219.34 |
| 1,000 | $0.39669 | $396.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33397 | $1,335.88 |
| 8,000 | $0.31070 | $2,485.60 |
| 12,000 | $0.29905 | $3,588.60 |
| 20,000 | $0.28614 | $5,722.80 |
| 28,000 | $0.27859 | $7,800.52 |
| 40,000 | $0.27134 | $10,853.60 |
| 48,000 | $0.26790 | $12,859.20 |
| 96,000 | $0.25632 | $24,606.72 |
| 100,000 | $0.25571 | $25,571.00 |

