
GMC21CG331F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG331F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG331F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG331F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG331F100NT |
Description | CAP0805 COG 330PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.88900 | $8.89 |
| 50 | $0.63140 | $31.57 |
| 100 | $0.55310 | $55.31 |
| 500 | $0.42164 | $210.82 |
| 1,000 | $0.38108 | $381.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32026 | $1,281.04 |
| 8,000 | $0.29772 | $2,381.76 |
| 12,000 | $0.28643 | $3,437.16 |
| 20,000 | $0.27393 | $5,478.60 |
| 28,000 | $0.26662 | $7,465.36 |
| 40,000 | $0.25959 | $10,383.60 |
| 48,000 | $0.25626 | $12,300.48 |
| 96,000 | $0.24504 | $23,523.84 |
| 100,000 | $0.24445 | $24,445.00 |

