
GMC21CG330G50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG330G50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG330G50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG330G50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG330G50NTD |
Description | CAP0805 COG 33PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.14200 | $11.42 |
| 50 | $0.81920 | $40.96 |
| 100 | $0.72200 | $72.20 |
| 500 | $0.55772 | $278.86 |
| 1,000 | $0.50713 | $507.13 |
| 2,500 | $0.45374 | $1,134.35 |
| 5,000 | $0.42160 | $2,108.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.39517 | $3,951.70 |
| 20,000 | $0.37341 | $7,468.20 |
| 30,000 | $0.36252 | $10,875.60 |
| 50,000 | $0.35045 | $17,522.50 |
| 70,000 | $0.34339 | $24,037.30 |
| 100,000 | $0.33660 | $33,660.00 |
| 120,000 | $0.33338 | $40,005.60 |
| 240,000 | $0.32254 | $77,409.60 |
| 250,000 | $0.32197 | $80,492.50 |

