
GMC21CG330G50NT | |
|---|---|
DigiKey Part Number  | 4713-GMC21CG330G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG330G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG330G50NTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GMC21CG330G50NT  | 
Description  | CAP0805 COG 33PF 2% 50V  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±2%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.028" (0.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.39000 | $1.39 | 
| 10 | $0.80000 | $8.00 | 
| 50 | $0.56780 | $28.39 | 
| 100 | $0.49600 | $49.60 | 
| 500 | $0.37594 | $187.97 | 
| 1,000 | $0.33882 | $338.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.28341 | $1,133.64 | 
| 8,000 | $0.26284 | $2,102.72 | 
| 12,000 | $0.25254 | $3,030.48 | 
| 20,000 | $0.24114 | $4,822.80 | 
| 28,000 | $0.23447 | $6,565.16 | 
| 40,000 | $0.22806 | $9,122.40 | 
| 48,000 | $0.22502 | $10,800.96 | 
| 96,000 | $0.21479 | $20,619.84 | 
| 100,000 | $0.21425 | $21,425.00 | 

