
GMC21CG330G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG330G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG330G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG330G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG330G50NT |
Description | CAP0805 COG 33PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.80000 | $8.00 |
| 50 | $0.56780 | $28.39 |
| 100 | $0.49600 | $49.60 |
| 500 | $0.37594 | $187.97 |
| 1,000 | $0.33882 | $338.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28341 | $1,133.64 |
| 8,000 | $0.26284 | $2,102.72 |
| 12,000 | $0.25254 | $3,030.48 |
| 20,000 | $0.24114 | $4,822.80 |
| 28,000 | $0.23447 | $6,565.16 |
| 40,000 | $0.22806 | $9,122.40 |
| 48,000 | $0.22502 | $10,800.96 |
| 96,000 | $0.21479 | $20,619.84 |
| 100,000 | $0.21425 | $21,425.00 |

