
GMC21CG330F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG330F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG330F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG330F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG330F50NT |
Description | CAP0805 COG 33PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.25600 | $12.56 |
| 50 | $0.90720 | $45.36 |
| 100 | $0.80120 | $80.12 |
| 500 | $0.62234 | $311.17 |
| 1,000 | $0.56710 | $567.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.48445 | $1,937.80 |
| 8,000 | $0.45378 | $3,630.24 |
| 12,000 | $0.43842 | $5,261.04 |
| 20,000 | $0.42140 | $8,428.00 |
| 28,000 | $0.41145 | $11,520.60 |
| 40,000 | $0.40188 | $16,075.20 |
| 48,000 | $0.39735 | $19,072.80 |
| 96,000 | $0.38208 | $36,679.68 |
| 100,000 | $0.38127 | $38,127.00 |

