
GMC21CG2R2C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG2R2C50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG2R2C50NTCT-ND - Cut Tape (CT) 4713-GMC21CG2R2C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG2R2C50NT |
Description | CAP0805 COG 2.2PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.52200 | $5.22 |
| 50 | $0.36560 | $18.28 |
| 100 | $0.31570 | $31.57 |
| 500 | $0.23366 | $116.83 |
| 1,000 | $0.20845 | $208.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17072 | $682.88 |
| 8,000 | $0.15674 | $1,253.92 |
| 12,000 | $0.14974 | $1,796.88 |
| 20,000 | $0.14198 | $2,839.60 |
| 28,000 | $0.13746 | $3,848.88 |
| 40,000 | $0.13310 | $5,324.00 |
| 48,000 | $0.13104 | $6,289.92 |
| 96,000 | $0.12409 | $11,912.64 |
| 100,000 | $0.12372 | $12,372.00 |

