CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG221K50NT

DigiKey Part Number
4713-GMC21CG221K50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG221K50NTCT-ND - Cut Tape (CT)
4713-GMC21CG221K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG221K50NT
Description
CAP0805 COG 220PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.43200$4.32
50$0.30020$15.01
100$0.25860$25.86
500$0.18928$94.64
1,000$0.16807$168.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13631$545.24
8,000$0.12455$996.40
12,000$0.11867$1,424.04
20,000$0.11216$2,243.20
28,000$0.10836$3,034.08
40,000$0.10470$4,188.00
48,000$0.10297$4,942.56
96,000$0.09714$9,325.44
100,000$0.09683$9,683.00
Manufacturers Standard Package