
GMC21CG221J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG221J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG221J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG221J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG221J50NT |
Description | CAP0805 COG 220PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41600 | $4.16 |
| 50 | $0.28220 | $14.11 |
| 100 | $0.24310 | $24.31 |
| 500 | $0.17786 | $88.93 |
| 1,000 | $0.15762 | $157.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12750 | $510.00 |
| 8,000 | $0.11634 | $930.72 |
| 12,000 | $0.11076 | $1,329.12 |
| 20,000 | $0.10458 | $2,091.60 |
| 28,000 | $0.10096 | $2,826.88 |
| 40,000 | $0.09749 | $3,899.60 |
| 48,000 | $0.09585 | $4,600.80 |
| 96,000 | $0.09031 | $8,669.76 |
| 100,000 | $0.09002 | $9,002.00 |

