
GMC21CG221G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG221G100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG221G100NTCT-ND - Cut Tape (CT) 4713-GMC21CG221G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG221G100NT |
Description | CAP0805 COG 220PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.89700 | $8.97 |
| 50 | $0.63640 | $31.82 |
| 100 | $0.55720 | $55.72 |
| 500 | $0.42440 | $212.20 |
| 1,000 | $0.38361 | $383.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32249 | $1,289.96 |
| 8,000 | $0.29983 | $2,398.64 |
| 12,000 | $0.28848 | $3,461.76 |
| 20,000 | $0.27590 | $5,518.00 |
| 28,000 | $0.26856 | $7,519.68 |
| 40,000 | $0.26149 | $10,459.60 |
| 48,000 | $0.25814 | $12,390.72 |
| 96,000 | $0.24687 | $23,699.52 |
| 100,000 | $0.24627 | $24,627.00 |

