
GMC21CG220J100NTQ | |
---|---|
DigiKey Part Number | 4713-GMC21CG220J100NTQTR-ND - Tape & Reel (TR) 4713-GMC21CG220J100NTQCT-ND - Cut Tape (CT) 4713-GMC21CG220J100NTQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG220J100NTQ |
Description | CAP0805 COG 22PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.79600 | $7.96 |
50 | $0.56000 | $28.00 |
100 | $0.48530 | $48.53 |
500 | $0.36030 | $180.15 |
1,000 | $0.32130 | $321.30 |
2,500 | $0.27993 | $699.83 |
5,000 | $0.25487 | $1,274.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.22756 | $4,551.20 |
40,000 | $0.21499 | $8,599.60 |
60,000 | $0.20870 | $12,522.00 |
100,000 | $0.20173 | $20,173.00 |
140,000 | $0.19765 | $27,671.00 |
200,000 | $0.19373 | $38,746.00 |
240,000 | $0.19187 | $46,048.80 |