
GMC21CG220J100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG220J100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG220J100NTCT-ND - Cut Tape (CT) 4713-GMC21CG220J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG220J100NT |
Description | CAP0805 COG 22PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59900 | $5.99 |
50 | $0.41540 | $20.77 |
100 | $0.36130 | $36.13 |
500 | $0.26900 | $134.50 |
1,000 | $0.24066 | $240.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19830 | $793.20 |
8,000 | $0.18257 | $1,460.56 |
12,000 | $0.17472 | $2,096.64 |
20,000 | $0.16601 | $3,320.20 |
28,000 | $0.16092 | $4,505.76 |
40,000 | $0.15602 | $6,240.80 |
48,000 | $0.15370 | $7,377.60 |
96,000 | $0.14590 | $14,006.40 |
100,000 | $0.14549 | $14,549.00 |