
GMC21CG220F100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG220F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG220F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG220F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG220F100NT |
Description | CAP0805 COG 22PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.34800 | $13.48 |
50 | $0.97700 | $48.85 |
100 | $0.86430 | $86.43 |
500 | $0.67394 | $336.97 |
1,000 | $0.61521 | $615.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.52723 | $2,108.92 |
8,000 | $0.49457 | $3,956.56 |
12,000 | $0.47821 | $5,738.52 |
20,000 | $0.46009 | $9,201.80 |
28,000 | $0.44950 | $12,586.00 |
40,000 | $0.43931 | $17,572.40 |
48,000 | $0.43448 | $20,855.04 |
96,000 | $0.41822 | $40,149.12 |
100,000 | $0.41736 | $41,736.00 |