
GMC21CG1R0C100NTD | |
---|---|
DigiKey Part Number | 4713-GMC21CG1R0C100NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG1R0C100NTDCT-ND - Cut Tape (CT) 4713-GMC21CG1R0C100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG1R0C100NTD |
Description | CAP0805 COG 1PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.46200 | $14.62 |
50 | $1.04780 | $52.39 |
100 | $0.91880 | $91.88 |
500 | $0.69924 | $349.62 |
1,000 | $0.63085 | $630.85 |
2,500 | $0.55822 | $1,395.55 |
5,000 | $0.51417 | $2,570.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.49775 | $4,977.50 |
20,000 | $0.47201 | $9,440.20 |
30,000 | $0.45911 | $13,773.30 |
50,000 | $0.44482 | $22,241.00 |
70,000 | $0.43647 | $30,552.90 |
100,000 | $0.42843 | $42,843.00 |
120,000 | $0.42462 | $50,954.40 |