
GMC21CG152J50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG152J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG152J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG152J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG152J50NT |
Description | CAP0805 COG 1500PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.52600 | $5.26 |
50 | $0.36300 | $18.15 |
100 | $0.31370 | $31.37 |
500 | $0.23204 | $116.02 |
1,000 | $0.20692 | $206.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16939 | $677.56 |
8,000 | $0.15547 | $1,243.76 |
12,000 | $0.14850 | $1,782.00 |
20,000 | $0.14078 | $2,815.60 |
28,000 | $0.13627 | $3,815.56 |
40,000 | $0.13193 | $5,277.20 |
48,000 | $0.12988 | $6,234.24 |
96,000 | $0.12297 | $11,805.12 |
100,000 | $0.12260 | $12,260.00 |