CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG121G50NTD

DigiKey Part Number
4713-GMC21CG121G50NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG121G50NTDCT-ND - Cut Tape (CT)
4713-GMC21CG121G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG121G50NTD
Description
CAP0805 COG 120PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.33800$13.38
50$0.95580$47.79
100$0.83670$83.67
500$0.63454$317.27
1,000$0.57140$571.40
2,500$0.50452$1,261.30
5,000$0.46392$2,319.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.44798$4,479.80
20,000$0.42411$8,482.20
30,000$0.41216$12,364.80
50,000$0.39892$19,946.00
70,000$0.39117$27,381.90
100,000$0.38372$38,372.00
120,000$0.38019$45,622.80
Manufacturers Standard Package