
GMC21CG101F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG101F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG101F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG101F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG101F50NT |
Description | CAP0805 COG 100PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.77500 | $7.75 |
| 50 | $0.54980 | $27.49 |
| 100 | $0.48050 | $48.05 |
| 500 | $0.36322 | $181.61 |
| 1,000 | $0.32724 | $327.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.27325 | $1,093.00 |
| 8,000 | $0.25324 | $2,025.92 |
| 12,000 | $0.24323 | $2,918.76 |
| 20,000 | $0.23213 | $4,642.60 |
| 28,000 | $0.22564 | $6,317.92 |
| 40,000 | $0.21940 | $8,776.00 |
| 48,000 | $0.21645 | $10,389.60 |
| 96,000 | $0.20650 | $19,824.00 |
| 100,000 | $0.20597 | $20,597.00 |

