
| GMC10X7R682J50NT | |
|---|---|
| DigiKey Part Number | 4713-GMC10X7R682J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R682J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R682J50NTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GMC10X7R682J50NT | 
| Description | CAP0603 X7R 6800PF 5% 50V | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.26900 | $2.69 | 
| 50 | $0.17940 | $8.97 | 
| 100 | $0.15340 | $15.34 | 
| 500 | $0.10916 | $54.58 | 
| 1,000 | $0.09570 | $95.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.07571 | $302.84 | 
| 8,000 | $0.06832 | $546.56 | 
| 12,000 | $0.06462 | $775.44 | 
| 20,000 | $0.06052 | $1,210.40 | 
| 28,000 | $0.05813 | $1,627.64 | 
| 40,000 | $0.05583 | $2,233.20 | 
| 48,000 | $0.05474 | $2,627.52 | 
| 96,000 | $0.05107 | $4,902.72 | 
| 100,000 | $0.05088 | $5,088.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China