CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R682J50NT

DigiKey Part Number
4713-GMC10X7R682J50NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R682J50NTCT-ND - Cut Tape (CT)
4713-GMC10X7R682J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R682J50NT
Description
CAP0603 X7R 6800PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,945
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26900$2.69
50$0.17940$8.97
100$0.15340$15.34
500$0.10916$54.58
1,000$0.09570$95.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07571$302.84
8,000$0.06832$546.56
12,000$0.06462$775.44
20,000$0.06052$1,210.40
28,000$0.05813$1,627.64
40,000$0.05583$2,233.20
48,000$0.05474$2,627.52
96,000$0.05107$4,902.72
100,000$0.05088$5,088.00
Manufacturers Standard Package