CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R334K25NT

DigiKey Part Number
4713-GMC10X7R334K25NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R334K25NTCT-ND - Cut Tape (CT)
4713-GMC10X7R334K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R334K25NT
Description
CAP0603 X7R .33UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,110
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.71000$7.10
50$0.49760$24.88
100$0.43400$43.40
500$0.32618$163.09
1,000$0.29305$293.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24361$974.44
8,000$0.22527$1,802.16
12,000$0.21609$2,593.08
20,000$0.20591$4,118.20
28,000$0.19997$5,599.16
40,000$0.19425$7,770.00
48,000$0.19154$9,193.92
96,000$0.18242$17,512.32
100,000$0.18194$18,194.00
Manufacturers Standard Package