
GMC10X7R273K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R273K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R273K50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R273K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R273K50NT |
Description | CAP0603 X7R .027UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22000 | $2.20 |
| 50 | $0.14680 | $7.34 |
| 100 | $0.12480 | $12.48 |
| 500 | $0.08794 | $43.97 |
| 1,000 | $0.07669 | $76.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06007 | $240.28 |
| 8,000 | $0.05393 | $431.44 |
| 12,000 | $0.05086 | $610.32 |
| 20,000 | $0.04745 | $949.00 |
| 28,000 | $0.04547 | $1,273.16 |
| 40,000 | $0.04356 | $1,742.40 |
| 48,000 | $0.04266 | $2,047.68 |
| 96,000 | $0.03961 | $3,802.56 |
| 100,000 | $0.03945 | $3,945.00 |

