CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R273K50NT

DigiKey Part Number
4713-GMC10X7R273K50NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R273K50NTCT-ND - Cut Tape (CT)
4713-GMC10X7R273K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R273K50NT
Description
CAP0603 X7R .027UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,350
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22000$2.20
50$0.14680$7.34
100$0.12480$12.48
500$0.08794$43.97
1,000$0.07669$76.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06007$240.28
8,000$0.05393$431.44
12,000$0.05086$610.32
20,000$0.04745$949.00
28,000$0.04547$1,273.16
40,000$0.04356$1,742.40
48,000$0.04266$2,047.68
96,000$0.03961$3,802.56
100,000$0.03945$3,945.00
Manufacturers Standard Package