
GMC10X7R223J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R223J25NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R223J25NTCT-ND - Cut Tape (CT) 4713-GMC10X7R223J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R223J25NT |
Description | CAP0603 X7R .022UF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603B223J250CT | Walsin Technology Corporation | 4,090 | 1292-1413-1-ND | $0.82000 | Parametric Equivalent |
| C0603C223J3RACAUTO | KEMET | 21,293 | 399-C0603C223J3RACAUTOCT-ND | $0.99000 | Parametric Equivalent |
| C0603C223J3RACTU | KEMET | 185 | 399-C0603C223J3RACTUCT-ND | $0.82000 | Parametric Equivalent |
| CC0603JRX7R8BB223 | YAGEO | 104 | 311-3998-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 50 | $0.23180 | $11.59 |
| 100 | $0.19980 | $19.98 |
| 500 | $0.14404 | $72.02 |
| 1,000 | $0.12719 | $127.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10182 | $407.28 |
| 8,000 | $0.09245 | $739.60 |
| 12,000 | $0.08776 | $1,053.12 |
| 20,000 | $0.08258 | $1,651.60 |
| 28,000 | $0.07955 | $2,227.40 |
| 40,000 | $0.07663 | $3,065.20 |

