
GMC10X7R222J50NT | |
---|---|
DigiKey Part Number | 4713-GMC10X7R222J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R222J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R222J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R222J50NT |
Description | CAP0603 X7R 2200PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24600 | $2.46 |
50 | $0.16580 | $8.29 |
100 | $0.14210 | $14.21 |
500 | $0.10084 | $50.42 |
1,000 | $0.08819 | $88.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06949 | $277.96 |
8,000 | $0.06258 | $500.64 |
12,000 | $0.05911 | $709.32 |
20,000 | $0.05528 | $1,105.60 |
28,000 | $0.05305 | $1,485.40 |
40,000 | $0.05090 | $2,036.00 |
48,000 | $0.04988 | $2,394.24 |
96,000 | $0.04646 | $4,460.16 |
100,000 | $0.04628 | $4,628.00 |