
GMC10X7R222J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R222J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R222J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R222J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R222J50NT |
Description | CAP0603 X7R 2200PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24500 | $2.45 |
| 50 | $0.16480 | $8.24 |
| 100 | $0.14110 | $14.11 |
| 500 | $0.10018 | $50.09 |
| 1,000 | $0.08762 | $87.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06904 | $276.16 |
| 8,000 | $0.06218 | $497.44 |
| 12,000 | $0.05873 | $704.76 |
| 20,000 | $0.05493 | $1,098.60 |
| 28,000 | $0.05271 | $1,475.88 |
| 40,000 | $0.05058 | $2,023.20 |
| 48,000 | $0.04956 | $2,378.88 |
| 96,000 | $0.04616 | $4,431.36 |
| 100,000 | $0.04598 | $4,598.00 |

