
GMC10X7R183J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R183J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R183J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R183J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R183J50NT |
Description | CAP0603 X7R .018UF 5% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603B183J500CT | Walsin Technology Corporation | 3,557 | 1292-1404-1-ND | $1.15000 | Parametric Equivalent |
| C0603C183J5RACTU | KEMET | 239 | 399-C0603C183J5RACTUCT-ND | $3.29000 | Parametric Equivalent |
| CC0603JRX7R9BB183 | YAGEO | 37,800 | 311-4008-1-ND | $0.99000 | Parametric Equivalent |
| VJ0603Y183JXACW1BC | Vishay Vitramon | 3,744 | 720-VJ0603Y183JXACW1BCCT-ND | $2.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.99500 | $9.95 |
| 50 | $0.71200 | $35.60 |
| 100 | $0.62480 | $62.48 |
| 500 | $0.47882 | $239.41 |
| 1,000 | $0.43385 | $433.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36654 | $1,466.16 |
| 8,000 | $0.34154 | $2,732.32 |
| 12,000 | $0.32903 | $3,948.36 |
| 20,000 | $0.31517 | $6,303.40 |
| 28,000 | $0.30706 | $8,597.68 |
| 40,000 | $0.29927 | $11,970.80 |

