
GMC10X5R334K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R334K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R334K16NTCT-ND - Cut Tape (CT) 4713-GMC10X5R334K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R334K16NT |
Description | CAP0603 X5R .33UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46500 | $4.65 |
| 50 | $0.32300 | $16.15 |
| 100 | $0.27900 | $27.90 |
| 500 | $0.20544 | $102.72 |
| 1,000 | $0.18267 | $182.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14873 | $594.92 |
| 8,000 | $0.13617 | $1,089.36 |
| 12,000 | $0.12987 | $1,558.44 |
| 20,000 | $0.12290 | $2,458.00 |
| 28,000 | $0.11883 | $3,327.24 |
| 40,000 | $0.11492 | $4,596.80 |
| 48,000 | $0.11306 | $5,426.88 |
| 96,000 | $0.10682 | $10,254.72 |
| 100,000 | $0.10649 | $10,649.00 |

