
GMC10X5R223M100NT | |
|---|---|
DigiKey Part Number  | 4713-GMC10X5R223M100NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R223M100NTCT-ND - Cut Tape (CT) 4713-GMC10X5R223M100NTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GMC10X5R223M100NT  | 
Description  | CAP0603 X5R .022UF 20% 100V  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.022 µF ±20% 100V Ceramic Capacitor X5R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.06000 | $1.06 | 
| 10 | $0.59600 | $5.96 | 
| 50 | $0.41280 | $20.64 | 
| 100 | $0.35900 | $35.90 | 
| 500 | $0.26728 | $133.64 | 
| 1,000 | $0.23913 | $239.13 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.19703 | $788.12 | 
| 8,000 | $0.18140 | $1,451.20 | 
| 12,000 | $0.17360 | $2,083.20 | 
| 20,000 | $0.16494 | $3,298.80 | 
| 28,000 | $0.15989 | $4,476.92 | 
| 40,000 | $0.15503 | $6,201.20 | 
| 48,000 | $0.15272 | $7,330.56 | 
| 96,000 | $0.14497 | $13,917.12 | 
| 100,000 | $0.14455 | $14,455.00 | 

