
GMC10X5R106K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R106K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R106K16NTCT-ND - Cut Tape (CT) 4713-GMC10X5R106K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R106K16NT |
Description | CAP0603 X5R 10UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.43800 | $14.38 |
| 50 | $1.04560 | $52.28 |
| 100 | $0.92550 | $92.55 |
| 500 | $0.72410 | $362.05 |
| 1,000 | $0.66210 | $662.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.56903 | $2,276.12 |
| 8,000 | $0.53449 | $4,275.92 |
| 12,000 | $0.51719 | $6,206.28 |
| 20,000 | $0.49802 | $9,960.40 |
| 28,000 | $0.48681 | $13,630.68 |
| 40,000 | $0.47604 | $19,041.60 |
| 48,000 | $0.47093 | $22,604.64 |
| 96,000 | $0.45373 | $43,558.08 |
| 100,000 | $0.45282 | $45,282.00 |

