
GMC10CG9R1C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG9R1C100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG9R1C100NTCT-ND - Cut Tape (CT) 4713-GMC10CG9R1C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG9R1C100NT |
Description | CAP0603 COG 9.1PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.02100 | $10.21 |
| 50 | $0.73040 | $36.52 |
| 100 | $0.64130 | $64.13 |
| 500 | $0.49260 | $246.30 |
| 1,000 | $0.44660 | $446.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37782 | $1,511.28 |
| 8,000 | $0.35231 | $2,818.48 |
| 12,000 | $0.33953 | $4,074.36 |
| 20,000 | $0.32537 | $6,507.40 |
| 28,000 | $0.31710 | $8,878.80 |
| 40,000 | $0.30914 | $12,365.60 |
| 48,000 | $0.30537 | $14,657.76 |
| 96,000 | $0.29267 | $28,096.32 |
| 100,000 | $0.29200 | $29,200.00 |

