CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG911J100NT

DigiKey Part Number
4713-GMC10CG911J100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG911J100NTCT-ND - Cut Tape (CT)
4713-GMC10CG911J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG911J100NT
Description
CAP0603 COG 910PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
910 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.69100$16.91
50$1.24160$62.08
100$1.10360$110.36
500$0.87180$435.90
1,000$0.80007$800.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.69269$2,770.76
8,000$0.65280$5,222.40
12,000$0.63282$7,593.84
20,000$0.61069$12,213.80
28,000$0.59775$16,737.00
40,000$0.58530$23,412.00
48,000$0.57940$27,811.20
96,000$0.55954$53,715.84
100,000$0.55848$55,848.00
Manufacturers Standard Package