
GMC10CG751J100NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG751J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG751J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG751J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG751J100NT |
Description | CAP0603 COG 750PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.75200 | $7.52 |
50 | $0.52940 | $26.47 |
100 | $0.46150 | $46.15 |
500 | $0.34816 | $174.08 |
1,000 | $0.31328 | $313.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.26110 | $1,044.40 |
8,000 | $0.24176 | $1,934.08 |
12,000 | $0.23208 | $2,784.96 |
20,000 | $0.22136 | $4,427.20 |
28,000 | $0.21509 | $6,022.52 |
40,000 | $0.20906 | $8,362.40 |
48,000 | $0.20620 | $9,897.60 |
96,000 | $0.19659 | $18,872.64 |
100,000 | $0.19608 | $19,608.00 |