
GMC10CG681G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG681G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG681G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG681G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG681G50NT |
Description | CAP0603 COG 680PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.90600 | $9.06 |
| 50 | $0.64460 | $32.23 |
| 100 | $0.56540 | $56.54 |
| 500 | $0.43126 | $215.63 |
| 1,000 | $0.38989 | $389.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32801 | $1,312.04 |
| 8,000 | $0.30507 | $2,440.56 |
| 12,000 | $0.29357 | $3,522.84 |
| 20,000 | $0.28084 | $5,616.80 |
| 28,000 | $0.27340 | $7,655.20 |
| 40,000 | $0.26624 | $10,649.60 |
| 48,000 | $0.26285 | $12,616.80 |
| 96,000 | $0.25143 | $24,137.28 |
| 100,000 | $0.25083 | $25,083.00 |

