
GMC10CG561F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG561F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG561F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG561F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG561F100NT |
Description | CAP0603 COG 560PF 1% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO0BN561 | YAGEO | 2,767 | 13-CC0603FRNPO0BN561CT-ND | $1.48000 | Parametric Equivalent |
| GCM1885C2A561FA16D | Murata Electronics | 27,541 | 490-GCM1885C2A561FA16DCT-ND | $1.23000 | Parametric Equivalent |
| GCM1885C2A561FA16J | Murata Electronics | 14,815 | 490-GCM1885C2A561FA16JCT-ND | $1.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.95400 | $9.54 |
| 50 | $0.67900 | $33.95 |
| 100 | $0.59520 | $59.52 |
| 500 | $0.45514 | $227.57 |
| 1,000 | $0.41190 | $411.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34722 | $1,388.88 |
| 8,000 | $0.32322 | $2,585.76 |
| 12,000 | $0.31120 | $3,734.40 |
| 20,000 | $0.29789 | $5,957.80 |
| 28,000 | $0.29011 | $8,123.08 |
| 40,000 | $0.28262 | $11,304.80 |

