
GMC10CG560F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG560F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG560F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG560F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG560F50NT |
Description | CAP0603 COG 56PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.53100 | $5.31 |
| 50 | $0.36760 | $18.38 |
| 100 | $0.31860 | $31.86 |
| 500 | $0.23560 | $117.80 |
| 1,000 | $0.21011 | $210.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17214 | $688.56 |
| 8,000 | $0.15807 | $1,264.56 |
| 12,000 | $0.15102 | $1,812.24 |
| 20,000 | $0.14322 | $2,864.40 |
| 28,000 | $0.13866 | $3,882.48 |
| 40,000 | $0.13428 | $5,371.20 |
| 48,000 | $0.13220 | $6,345.60 |
| 96,000 | $0.12520 | $12,019.20 |
| 100,000 | $0.12483 | $12,483.00 |

