
GMC10CG4R0C50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG4R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG4R0C50NTCT-ND - Cut Tape (CT) 4713-GMC10CG4R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG4R0C50NT |
Description | CAP0603 COG 4PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29400 | $2.94 |
50 | $0.19760 | $9.88 |
100 | $0.16830 | $16.83 |
500 | $0.12090 | $60.45 |
1,000 | $0.10620 | $106.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08443 | $337.72 |
8,000 | $0.07635 | $610.80 |
12,000 | $0.07232 | $867.84 |
20,000 | $0.06785 | $1,357.00 |
28,000 | $0.06524 | $1,826.72 |
40,000 | $0.06273 | $2,509.20 |
48,000 | $0.06154 | $2,953.92 |
96,000 | $0.05754 | $5,523.84 |
100,000 | $0.05733 | $5,733.00 |