
GMC10CG471J100NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG471J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG471J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG471J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG471J100NT |
Description | CAP0603 COG 470PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31000 | $3.10 |
50 | $0.21080 | $10.54 |
100 | $0.18050 | $18.05 |
500 | $0.12972 | $64.86 |
1,000 | $0.11420 | $114.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09102 | $364.08 |
8,000 | $0.08246 | $659.68 |
12,000 | $0.07817 | $938.04 |
20,000 | $0.07343 | $1,468.60 |
28,000 | $0.07066 | $1,978.48 |
40,000 | $0.06799 | $2,719.60 |
48,000 | $0.06673 | $3,203.04 |
96,000 | $0.06249 | $5,999.04 |
100,000 | $0.06226 | $6,226.00 |