
GMC10CG431G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG431G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG431G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG431G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG431G50NT |
Description | CAP0603 COG 430PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $3.19000 | $31.90 |
| 50 | $2.42140 | $121.07 |
| 100 | $2.18570 | $218.57 |
| 500 | $1.78606 | $893.03 |
| 1,000 | $1.66270 | $1,662.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.47763 | $5,910.52 |
| 8,000 | $1.40882 | $11,270.56 |
| 12,000 | $1.37437 | $16,492.44 |
| 20,000 | $1.33617 | $26,723.40 |
| 28,000 | $1.31384 | $36,787.52 |
| 40,000 | $1.29236 | $51,694.40 |
| 48,000 | $1.28217 | $61,544.16 |

