
GMC10CG361J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG361J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG361J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG361J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG361J100NT |
Description | CAP0603 COG 360PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 360 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.60400 | $6.04 |
| 50 | $0.42420 | $21.21 |
| 100 | $0.36880 | $36.88 |
| 500 | $0.27478 | $137.39 |
| 1,000 | $0.24598 | $245.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20292 | $811.68 |
| 8,000 | $0.18695 | $1,495.60 |
| 12,000 | $0.17896 | $2,147.52 |
| 20,000 | $0.17012 | $3,402.40 |
| 28,000 | $0.16494 | $4,618.32 |
| 40,000 | $0.15997 | $6,398.80 |
| 48,000 | $0.15761 | $7,565.28 |
| 96,000 | $0.14968 | $14,369.28 |
| 100,000 | $0.14926 | $14,926.00 |

