
GMC10CG300G50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG300G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG300G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG300G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG300G50NT |
Description | CAP0603 COG 30PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.62400 | $6.24 |
50 | $0.43840 | $21.92 |
100 | $0.38020 | $38.02 |
500 | $0.28410 | $142.05 |
1,000 | $0.25446 | $254.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21014 | $840.56 |
8,000 | $0.19372 | $1,549.76 |
12,000 | $0.18550 | $2,226.00 |
20,000 | $0.17640 | $3,528.00 |
28,000 | $0.17108 | $4,790.24 |
40,000 | $0.16596 | $6,638.40 |
48,000 | $0.16354 | $7,849.92 |
96,000 | $0.15538 | $14,916.48 |
100,000 | $0.15495 | $15,495.00 |