
GMC10CG300F50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG300F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG300F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG300F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG300F50NT |
Description | CAP0603 COG 30PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.72300 | $7.23 |
50 | $0.50580 | $25.29 |
100 | $0.43760 | $43.76 |
500 | $0.32352 | $161.76 |
1,000 | $0.28796 | $287.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23939 | $957.56 |
8,000 | $0.22127 | $1,770.16 |
12,000 | $0.21219 | $2,546.28 |
20,000 | $0.20213 | $4,042.60 |
28,000 | $0.19625 | $5,495.00 |
40,000 | $0.19060 | $7,624.00 |
48,000 | $0.18793 | $9,020.64 |
96,000 | $0.17891 | $17,175.36 |
100,000 | $0.17843 | $17,843.00 |