CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG271F50NT

DigiKey Part Number
4713-GMC10CG271F50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG271F50NTCT-ND - Cut Tape (CT)
4713-GMC10CG271F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG271F50NT
Description
CAP0603 COG 270PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.23200$12.32
50$0.89100$44.55
100$0.78570$78.57
500$0.60944$304.72
1,000$0.55519$555.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.47387$1,895.48
8,000$0.44369$3,549.52
12,000$0.42858$5,142.96
20,000$0.41184$8,236.80
28,000$0.40205$11,257.40
40,000$0.39264$15,705.60
48,000$0.38818$18,632.64
96,000$0.37315$35,822.40
100,000$0.37236$37,236.00
Manufacturers Standard Package