CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG271F50NT

DigiKey Part Number
4713-GMC10CG271F50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG271F50NTCT-ND - Cut Tape (CT)
4713-GMC10CG271F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG271F50NT
Description
CAP0603 COG 270PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.61800$16.18
50$1.18740$59.37
100$1.05430$105.43
500$0.83030$415.15
1,000$0.76124$761.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.65766$2,630.64
8,000$0.61920$4,953.60
12,000$0.59994$7,199.28
20,000$0.57860$11,572.00
28,000$0.56612$15,851.36
40,000$0.55412$22,164.80
48,000$0.54843$26,324.64
96,000$0.52928$50,810.88
100,000$0.52827$52,827.00
Manufacturers Standard Package