CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG221J100NT

DigiKey Part Number
4713-GMC10CG221J100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG221J100NTCT-ND - Cut Tape (CT)
4713-GMC10CG221J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG221J100NT
Description
CAP0603 COG 220PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,827
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28600$2.86
50$0.19600$9.80
100$0.16750$16.75
500$0.11992$59.96
1,000$0.10538$105.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08373$334.92
8,000$0.07572$605.76
12,000$0.07171$860.52
20,000$0.06727$1,345.40
28,000$0.06468$1,811.04
40,000$0.06218$2,487.20
48,000$0.06100$2,928.00
96,000$0.05703$5,474.88
100,000$0.05682$5,682.00
Manufacturers Standard Package