
GMC10CG221J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG221J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG221J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG221J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG221J100NT |
Description | CAP0603 COG 220PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28600 | $2.86 |
| 50 | $0.19600 | $9.80 |
| 100 | $0.16750 | $16.75 |
| 500 | $0.11992 | $59.96 |
| 1,000 | $0.10538 | $105.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08373 | $334.92 |
| 8,000 | $0.07572 | $605.76 |
| 12,000 | $0.07171 | $860.52 |
| 20,000 | $0.06727 | $1,345.40 |
| 28,000 | $0.06468 | $1,811.04 |
| 40,000 | $0.06218 | $2,487.20 |
| 48,000 | $0.06100 | $2,928.00 |
| 96,000 | $0.05703 | $5,474.88 |
| 100,000 | $0.05682 | $5,682.00 |

