
GMC10CG221G50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG221G50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG221G50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG221G50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG221G50NTD |
Description | CAP0603 COG 220PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46500 | $4.65 |
| 50 | $0.32300 | $16.15 |
| 100 | $0.27900 | $27.90 |
| 500 | $0.20544 | $102.72 |
| 1,000 | $0.18267 | $182.67 |
| 2,500 | $0.15880 | $397.00 |
| 5,000 | $0.14442 | $722.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13261 | $1,326.10 |
| 20,000 | $0.12290 | $2,458.00 |
| 30,000 | $0.11805 | $3,541.50 |
| 50,000 | $0.11266 | $5,633.00 |
| 70,000 | $0.10952 | $7,666.40 |
| 100,000 | $0.10649 | $10,649.00 |
| 120,000 | $0.10506 | $12,607.20 |
| 240,000 | $0.10023 | $24,055.20 |
| 250,000 | $0.09997 | $24,992.50 |

