CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG220G100NTD

DigiKey Part Number
4713-GMC10CG220G100NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG220G100NTDCT-ND - Cut Tape (CT)
4713-GMC10CG220G100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG220G100NTD
Description
CAP0603 COG 22PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.71900$7.19
50$0.50820$25.41
100$0.44360$44.36
500$0.33378$166.89
1,000$0.30005$300.05
2,500$0.26461$661.52
5,000$0.24326$1,216.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.22569$2,256.90
20,000$0.21125$4,225.00
30,000$0.20402$6,120.60
50,000$0.19600$9,800.00
70,000$0.19132$13,392.40
100,000$0.18681$18,681.00
120,000$0.18468$22,161.60
240,000$0.17749$42,597.60
250,000$0.17711$44,277.50
Manufacturers Standard Package