
GMC10CG1R8C50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG1R8C50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG1R8C50NTCT-ND - Cut Tape (CT) 4713-GMC10CG1R8C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG1R8C50NT |
Description | CAP0603 COG 1.8PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27000 | $2.70 |
50 | $0.18300 | $9.15 |
100 | $0.15600 | $15.60 |
500 | $0.11158 | $55.79 |
1,000 | $0.09795 | $97.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07755 | $310.20 |
8,000 | $0.07000 | $560.00 |
12,000 | $0.06623 | $794.76 |
20,000 | $0.06206 | $1,241.20 |
28,000 | $0.05962 | $1,669.36 |
40,000 | $0.05727 | $2,290.80 |
48,000 | $0.05616 | $2,695.68 |
96,000 | $0.05242 | $5,032.32 |
100,000 | $0.05223 | $5,223.00 |